MT53E768M32D4DT-053 AAT:E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £100.83113
SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.866 GHz 200-VFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M32D4DT-053 AAT:E

DigiKey Part Number
MT53E768M32D4DT-053AAT:E-ND
Manufacturer
Manufacturer Product Number
MT53E768M32D4DT-053 AAT:E
Description
IC DRAM 24GBIT 1.866GHZ 200VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.866 GHz 200-VFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 32
Memory Interface
-
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-VFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types