
MT53E768M32D4DE-046 IT:E | |
|---|---|
DigiKey Part Number | 557-MT53E768M32D4DE-046IT:E-ND |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D4DE-046 IT:E |
Description | IC DRAM 24GBIT 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 24Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Category | Write Cycle Time - Word, Page 18ns |
Mfr | Access Time 3.5 ns |
Packaging Bulk | Voltage - Supply 1.06V ~ 1.17V |
Part Status Obsolete | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 768M x 32 | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Interface Parallel | Base Product Number |
Clock Frequency 2.133 GHz |

