SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M32D2ZW-046 AUT:C

DigiKey Part Number
557-MT53E768M32D2ZW-046AUT:C-ND
Manufacturer
Manufacturer Product Number
MT53E768M32D2ZW-046 AUT:C
Description
IC DRAM 24GBIT 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
768M x 32
Memory Interface
LVSTL
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,360£115.95124£157,693.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£115.95124
Unit Price with VAT:£139.14149