
MT53E768M32D2ZW-046 AUT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M32D2ZW-046AUT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D2ZW-046 AUT:C TR |
Description | IC DRAM 24GBIT 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 200-TFBGA (10x14.5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 768M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 2.133 GHz | |
Package / Case | ||
Supplier Device Package | 200-TFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £115.95124 | £231,902.48 |
| Unit Price without VAT: | £115.95124 |
|---|---|
| Unit Price with VAT: | £139.14149 |

