
MT53E768M32D2ZW-046 AIT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M32D2ZW-046AIT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M32D2ZW-046 AIT:C TR |
Description | IC DRAM 24GBIT 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 24Gbit LVSTL 2.133 GHz 200-TFBGA (10x14.5) |
Category | Memory Organization 768M x 32 |
Mfr | Memory Interface LVSTL |
Packaging Tape & Reel (TR) | Clock Frequency 2.133 GHz |
Part Status Active | Package / Case |
Memory Format | Supplier Device Package 200-TFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4X | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £91.65637 | £183,312.74 |
| Unit Price without VAT: | £91.65637 |
|---|---|
| Unit Price with VAT: | £109.98764 |

