
MT53E768M16D1ZW-046 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M16D1ZW-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M16D1ZW-046 WT:C TR |
Description | IC DRAM 12GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5) |
Category | Memory Size |
Mfr | Memory Organization 768M x 16 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Active | Clock Frequency 2.133 GHz |
Memory Format | Supplier Device Package 200-TFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £59.39634 | £118,792.68 |
| Unit Price without VAT: | £59.39634 |
|---|---|
| Unit Price with VAT: | £71.27561 |

