
MT53E768M16D1ZW-046 IT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M16D1ZW-046IT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M16D1ZW-046 IT:C TR |
Description | IC DRAM 12GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5) |
Category | Memory Size |
Mfr | Memory Organization 768M x 16 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Active | Clock Frequency 2.133 GHz |
Memory Format | Supplier Device Package 200-TFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £65.34168 | £130,683.36 |
| Unit Price without VAT: | £65.34168 |
|---|---|
| Unit Price with VAT: | £78.41002 |

