SDRAM - Mobile LPDDR4X Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E768M16D1ZW-046 AIT:C

DigiKey Part Number
557-MT53E768M16D1ZW-046AIT:C-ND
Manufacturer
Manufacturer Product Number
MT53E768M16D1ZW-046 AIT:C
Description
IC DRAM 12GBIT PAR 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
2.133 GHz
Mfr
Voltage - Supply
1.06V ~ 1.17V
Packaging
Tray
Operating Temperature
-40°C ~ 95°C
Part Status
Last Time Buy
Grade
Automotive
Memory Type
Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4X
Package / Case
Memory Size
Supplier Device Package
200-TFBGA (10x14.5)
Memory Organization
768M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 02/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,360£61.87261£84,146.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£61.87261
Unit Price with VAT:£74.24713