
MT53E768M16D1ZW-046 AAT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E768M16D1ZW-046AAT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E768M16D1ZW-046 AAT:C TR |
Description | IC DRAM 12GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 12Gbit Parallel 2.133 GHz 200-TFBGA (10x14.5) |
Category | Memory Size |
Mfr | Memory Organization 768M x 16 |
Packaging Tape & Reel (TR) | Memory Interface Parallel |
Part Status Active | Clock Frequency 2.133 GHz |
Memory Format | Supplier Device Package 200-TFBGA (10x14.5) |
Technology SDRAM - Mobile LPDDR4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £68.05759 | £136,115.18 |
| Unit Price without VAT: | £68.05759 |
|---|---|
| Unit Price with VAT: | £81.66911 |

