
MT53E512M64D2NW-046 WT:B TR | |
|---|---|
DigiKey Part Number | 557-MT53E512M64D2NW-046WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E512M64D2NW-046 WT:B TR |
Description | IC DRAM 32GBIT 432VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit 432-VFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 432-VFBGA (15x15) | |
Base Product Number |

