
MT53E512M32D1Z42MWC1 | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1Z42MWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1Z42MWC1 |
Description | IC DRAM 16GBIT PAR DIE |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Memory Organization | 512M x 32 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.53000 | £59.53 |
| Unit Price without VAT: | £59.53000 |
|---|---|
| Unit Price with VAT: | £71.43600 |

