
MT53E512M32D1NP-053 RS WT:B | |
|---|---|
DigiKey Part Number | 557-MT53E512M32D1NP-053RSWT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M32D1NP-053 RS WT:B |
Description | IC DRAM 16GBIT 200WFBGA |
Customer Reference | |
Detailed Description | Memory IC 16Gbit 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 512M x 32 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |

