Image for MT53E4G32D8GS-046 AIT:C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E4G32D8GS-046 AIT:C

DigiKey Part Number
557-MT53E4G32D8GS-046AIT:C-ND
Manufacturer
Manufacturer Product Number
MT53E4G32D8GS-046 AIT:C
Description
IC DRAM 128GBIT PAR LFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 128Gbit Parallel 2.133 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
4G x 32
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 95°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,360£488.86438£664,855.56
Manufacturers Standard Package
Unit Price without VAT:£488.86438
Unit Price with VAT:£586.63726