
MT53E4G32D8CY-046 WT:C | |
|---|---|
DigiKey Part Number | 557-MT53E4G32D8CY-046WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E4G32D8CY-046 WT:C |
Description | IC DRAM 128GBIT PAR FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 128Gbit Parallel 2.133 GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 4G x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,360 | £386.01239 | £524,976.85 |
| Unit Price without VAT: | £386.01239 |
|---|---|
| Unit Price with VAT: | £463.21487 |

