
MT53E1G64D4SP-046 WT:C | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4SP-046WT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4SP-046 WT:C |
Description | IC DRAM 64GBIT BGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 64Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |

