
MT53E1G64D4NZ-046 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4NZ-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4NZ-046 WT:C TR |
Description | IC DRAM 64GBIT PAR 376WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit Parallel 2.133 GHz 3.5 ns 376-WFBGA (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 18ns |
Part Status Last Time Buy | Access Time 3.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.06V ~ 1.17V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR4X | Package / Case |
Memory Size | Supplier Device Package 376-WFBGA (14x14) |
Memory Organization 1G x 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £223.48086 | £446,961.72 |
| Unit Price without VAT: | £223.48086 |
|---|---|
| Unit Price with VAT: | £268.17703 |

