
MT53E1G64D4NW-046 WT:C TR | |
|---|---|
DigiKey Part Number | 557-MT53E1G64D4NW-046WT:CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53E1G64D4NW-046 WT:C TR |
Description | IC DRAM 64GBIT 432VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 64Gbit 432-VFBGA (15x15) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4X | |
Memory Size | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 432-VFBGA (15x15) | |
Base Product Number |

