
MT53E1G32D4NQ-053 RS WT:J | |
|---|---|
DigiKey Part Number | 557-MT53E1G32D4NQ-053RSWT:J-ND |
Manufacturer | |
Manufacturer Product Number | MT53E1G32D4NQ-053 RS WT:J |
Description | IC DRAM 32GBIT FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Base Product Number |

