
MT53E128M16D1DS-046 WT:A | |
|---|---|
DigiKey Part Number | MT53E128M16D1DS-046WT:A-ND |
Manufacturer | |
Manufacturer Product Number | MT53E128M16D1DS-046 WT:A |
Description | IC DRAM 2GBIT 2.133GHZ WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 2Gbit 2.133 GHz |
Category | Technology SDRAM - Mobile LPDDR4 |
Mfr | Memory Size |
Packaging Tray | Memory Organization 128M x 16 |
Part Status Obsolete | Clock Frequency 2.133 GHz |
DigiKey Programmable Not Verified | Voltage - Supply 1.1V |
Memory Type Volatile | Operating Temperature -30°C ~ 85°C (TC) |
Memory Format | Base Product Number |

