
MT53D768M64D8JS-053 WT:D | |
|---|---|
DigiKey Part Number | MT53D768M64D8JS-053WT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53D768M64D8JS-053 WT:D |
Description | IC DRAM 48GBIT 1.866GHZ 366VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 48Gbit 1.866 GHz 366-VFBGA (12x12.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 768M x 64 | |
Memory Interface | - | |
Clock Frequency | 1.866 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 366-VFBGA (12x12.7) | |
Base Product Number |

