
MT53D512M64D4NY-046 XT ES:E TR | |
|---|---|
DigiKey Part Number | MT53D512M64D4NY-046XTES:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT53D512M64D4NY-046 XT ES:E TR |
Description | IC DRAM 32GBIT 2.133GHZ FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 32Gbit 2.133 GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 512M x 64 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -30°C ~ 105°C (TC) | |
Base Product Number |

