MT53D512M32D2DS-046 AUT:D TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £78.02063
Datasheet

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: £78.02063
Datasheet
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 2.133 GHz 200-WFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53D512M32D2DS-046 AUT:D TR

DigiKey Part Number
MT53D512M32D2DS-046AUT:DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53D512M32D2DS-046 AUT:D TR
Description
IC DRAM 16GBIT 2.133GHZ 200WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 2.133 GHz 200-WFBGA (10x14.5)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 32
Memory Interface
-
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-WFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types