SDRAM - Mobile LPDDR4 Memory IC 48Gbit 1.866 GHz 366-WFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53B768M64D8NK-053 WT ES:D

DigiKey Part Number
MT53B768M64D8NK-053WTES:D-ND
Manufacturer
Manufacturer Product Number
MT53B768M64D8NK-053 WT ES:D
Description
IC DRAM 48GBIT 1.866GHZ 366WFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 48Gbit 1.866 GHz 366-WFBGA (15x15)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 64
Memory Interface
-
Clock Frequency
1.866 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
366-WFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.