Image for MT53B768M32D4TT-062 WT:B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53B768M32D4TT-062 WT:B TR

DigiKey Part Number
MT53B768M32D4TT-062WT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53B768M32D4TT-062 WT:B TR
Description
IC DRAM 24GBIT 1.6GHZ FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 24Gbit 1.6 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
768M x 32
Memory Interface
-
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.