Image for MT53B256M64D2NK-062 WT:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53B256M64D2NK-062 WT:C TR

DigiKey Part Number
MT53B256M64D2NK-062WT:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53B256M64D2NK-062 WT:C TR
Description
IC DRAM 16GBIT 1.6GHZ FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 16Gbit 1.6 GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
256M x 64
Memory Interface
-
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.1V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.