
MT52L1G32D4PG-093 WT:B TR | |
|---|---|
DigiKey Part Number | MT52L1G32D4PG-093WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT52L1G32D4PG-093 WT:B TR |
Description | IC DRAM 32GBIT 1.066GHZ 178FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 32Gbit 1.066 GHz 178-FBGA (12x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR3 | |
Memory Size | ||
Memory Organization | 1G x 32 | |
Memory Interface | - | |
Clock Frequency | 1.066 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.2V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 178-FBGA (12x11.5) | |
Base Product Number |

