
MT4VDDT3232UY-6K1 | |
|---|---|
DigiKey Part Number | MT4VDDT3232UY-6K1-ND |
Manufacturer | |
Manufacturer Product Number | MT4VDDT3232UY-6K1 |
Description | MODULE DDR SDRAM 128MB 100UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 128MB 100-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT4VDDT3232UY-6K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 128MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 333 | |
Package / Case | 100-UDIMM | |
Base Product Number |

