
MT4LSDT464HG-133G4 | |
|---|---|
DigiKey Part Number | MT4LSDT464HG-133G4-ND |
Manufacturer | |
Manufacturer Product Number | MT4LSDT464HG-133G4 |
Description | MODULE SDRAM 32MB 144SODIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 32MB 144-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT4LSDT464HG-133G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDRAM | |
Memory Size | 32MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | 144-SODIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £16.61940 | £1,661.94 |
| Unit Price without VAT: | £16.61940 |
|---|---|
| Unit Price with VAT: | £19.94328 |

