
MT49H8M36SJ-TI:B | |
|---|---|
DigiKey Part Number | MT49H8M36SJ-TI:B-ND |
Manufacturer | |
Manufacturer Product Number | MT49H8M36SJ-TI:B |
Description | IC DRAM 288MBIT PARALLEL 144FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 288Mbit Parallel 144-FBGA (18.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 8M x 36 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (18.5x11) | |
Base Product Number |

