DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H8M36SJ-25 IT:B TR

DigiKey Part Number
MT49H8M36SJ-25IT:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT49H8M36SJ-25 IT:B TR
Description
IC DRAM 288MBIT PARALLEL 144FBGA
Customer Reference
Detailed Description
DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
8M x 36
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types