Image for MT49H32M18CFM-25E:B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H32M18CFM-25E:B TR

DigiKey Part Number
MT49H32M18CFM-25E:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT49H32M18CFM-25E:B TR
Description
IC DRAM 576MBIT PARALLEL 144UBGA
Customer Reference
Detailed Description
DRAM Memory IC 576Mbit Parallel 400 MHz 15 ns 144-µBGA (18.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
32M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
15 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-µBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types