
MT49H16M36SJ-25E:B | |
|---|---|
DigiKey Part Number | MT49H16M36SJ-25E:B-ND |
Manufacturer | |
Manufacturer Product Number | MT49H16M36SJ-25E:B |
Description | IC DRAM 576MBIT PARALLEL 144FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 400 MHz 15 ns 144-FBGA (18.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 16M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 15 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-FBGA (18.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | £29.95493 | £33,549.52 |
| Unit Price without VAT: | £29.95493 |
|---|---|
| Unit Price with VAT: | £35.94592 |

