Image for MT49H16M36BM-33:B TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT49H16M36BM-33:B TR

DigiKey Part Number
MT49H16M36BM-33:BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT49H16M36BM-33:B TR
Description
IC DRAM 576MBIT PARALLEL 144UBGA
Customer Reference
Detailed Description
DRAM Memory IC 576Mbit Parallel 300 MHz 20 ns 144-µBGA (18.5x11)
EDA/CAD Models
MT49H16M36BM-33:B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
16M x 36
Memory Interface
Parallel
Clock Frequency
300 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-µBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types