DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11)
MT49H16M18BM-25:B

MT49H16M18SJ-25:B

DigiKey Part Number
557-1587-ND
Manufacturer
Manufacturer Product Number
MT49H16M18SJ-25:B
Description
IC DRAM 288MBIT PARALLEL 144FBGA
Customer Reference
Detailed Description
DRAM Memory IC 288Mbit Parallel 400 MHz 20 ns 144-FBGA (18.5x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
DRAM
Memory Size
Memory Organization
16M x 18
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
144-FBGA (18.5x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2,000£15.19999£30,399.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£15.19999
Unit Price with VAT:£18.23999