MT48LC8M32B2TG-6 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 58
Unit Price: £9.04000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £5.81651
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 88
Unit Price: £8.20000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £5.29112
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 308
Unit Price: £6.63000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.22499
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £6.07176
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £4.83843
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.54157
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.22499
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £6.07176
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.71785
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 302
Unit Price: £6.63000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.22499
Datasheet
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M32B2TG-6 TR

DigiKey Part Number
MT48LC8M32B2TG-6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC8M32B2TG-6 TR
Description
IC DRAM 256MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 166 MHz 5.5 ns 86-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M32B2TG-6 TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes