MT48LC8M32B2F5-7 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £10.53000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £6.55932
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £7.63000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £5.98725
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1,060
Unit Price: £7.08000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: £7.31000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.63403
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £6.07483
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.63403
Datasheet
SDRAM Memory IC 256Mbit Parallel 143 MHz 6 ns 90-VFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M32B2F5-7 TR

DigiKey Part Number
MT48LC8M32B2F5-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC8M32B2F5-7 TR
Description
IC DRAM 256MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 143 MHz 6 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC8M32B2F5-7 TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
14ns
Access Time
6 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes