MT48LC8M16LFTG-75M:G TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £2.51587
Datasheet

Similar


Winbond Electronics
In Stock: 11
Unit Price: £2.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £2.92000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: £2.92000
Datasheet
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC8M16LFTG-75M:G TR

DigiKey Part Number
MT48LC8M16LFTG-75M:GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC8M16LFTG-75M:G TR
Description
IC DRAM 128MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 133 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£6.06418£6,064.18
Manufacturers Standard Package
Unit Price without VAT:£6.06418
Unit Price with VAT:£7.27702