Similar

MT48LC8M16LFB4-10 IT:G TR | |
|---|---|
DigiKey Part Number | MT48LC8M16LFB4-10IT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16LFB4-10 IT:G TR |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 100 MHz 7 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 7 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.80796 | £5,807.96 |
| Unit Price without VAT: | £5.80796 |
|---|---|
| Unit Price with VAT: | £6.96955 |


