
MT48LC32M8A2BB-6A:G | |
|---|---|
DigiKey Part Number | MT48LC32M8A2BB-6A:G-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC32M8A2BB-6A:G |
Description | IC DRAM 256MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit Parallel 167 MHz 5.4 ns 60-FBGA (8x16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x16) | |
Base Product Number |

