Image for MT48LC2M32B2B5-6A AAT:J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC2M32B2B5-6A AAT:J

DigiKey Part Number
MT48LC2M32B2B5-6AAAT:J-ND
Manufacturer
Manufacturer Product Number
MT48LC2M32B2B5-6A AAT:J
Description
IC DRAM 64MBIT PAR 90VFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 167 MHz 5.4 ns 90-VFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC2M32B2B5-6A AAT:J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-VFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types