
MT48LC16M8A2P-6A AIT:L | |
|---|---|
DigiKey Part Number | MT48LC16M8A2P-6AAIT:L-ND |
Manufacturer | |
Manufacturer Product Number | MT48LC16M8A2P-6A AIT:L |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC16M8A2P-6A AIT:L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |

