SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 60-FBGA (8x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48LC16M8A2FB-75 IT:G TR

DigiKey Part Number
557-1067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48LC16M8A2FB-75 IT:G TR
Description
IC DRAM 128MBIT PAR 60FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit Parallel 133 MHz 5.4 ns 60-FBGA (8x16)
Datasheet
 Datasheet
EDA/CAD Models
MT48LC16M8A2FB-75 IT:G TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (8x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.