SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 133 MHz 6 ns 54-VFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT48H4M16LFB4-75:H TR

DigiKey Part Number
557-1392-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT48H4M16LFB4-75:H TR
Description
IC DRAM 64MBIT PARALLEL 54VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPSDR Memory IC 64Mbit Parallel 133 MHz 6 ns 54-VFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MT48H4M16LFB4-75:H TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPSDR
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-VFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.