
MT48H32M16LFCJ-75:A TR | |
|---|---|
DigiKey Part Number | 557-1332-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48H32M16LFCJ-75:A TR |
Description | IC DRAM 512MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 133 MHz 6 ns 54-VFBGA (10x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H32M16LFCJ-75:A TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (10x11.5) | |
Base Product Number |

