
MT48H16M32LFB5-75 IT:C | |
|---|---|
DigiKey Part Number | 557-1633-ND |
Manufacturer | |
Manufacturer Product Number | MT48H16M32LFB5-75 IT:C |
Description | IC DRAM 512MBIT PAR 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 133 MHz 5.4 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H16M32LFB5-75 IT:C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-VFBGA (8x13) | |
Base Product Number |

