Upgrade
Upgrade
Similar
Similar

MT47H64M8CB-3:B | |
|---|---|
DigiKey Part Number | MT47H64M8CB-3:B-ND |
Manufacturer | |
Manufacturer Product Number | MT47H64M8CB-3:B |
Description | IC DRAM 512MBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 60-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 333 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA | |
Base Product Number |


