
MT47H64M4BP-37E:B TR | |
|---|---|
DigiKey Part Number | 557-1290-2-ND - Tape & Reel (TR) 557-1290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT47H64M4BP-37E:B TR |
Description | IC DRAM 256MBIT PAR 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 267 MHz 500 ps 60-FBGA (8x12) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H64M4BP-37E:B TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 267 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 500 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-FBGA (8x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.79000 | £8.79 |
| 10 | £8.16600 | £81.66 |
| 25 | £7.91480 | £197.87 |
| 50 | £7.72500 | £386.25 |
| 100 | £7.53660 | £753.66 |
| 250 | £7.29036 | £1,822.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £5.15707 | £5,157.07 |
| Unit Price without VAT: | £8.79000 |
|---|---|
| Unit Price with VAT: | £10.54800 |

