
MT47H64M16U88BWC1 | |
|---|---|
DigiKey Part Number | MT47H64M16U88BWC1-ND |
Manufacturer | |
Manufacturer Product Number | MT47H64M16U88BWC1 |
Description | IC DRAM 1GBIT PARALLEL |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Die | |
Base Product Number |

