MT47H64M16HR-25 IT:H TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 1,081
Unit Price: £7.68000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: £7.02000
Datasheet

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £5.26167
Datasheet

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £4.86480
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 211
Unit Price: £11.68000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 314
Unit Price: £11.68000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £4.59938
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: £4.59938
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 165
Unit Price: £10.60000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: £6.56947
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1,948
Unit Price: £7.80000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: £6.00790
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 746
Unit Price: £3.70000
Datasheet
Image for MT47H64M16HR-25 IT:H TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16HR-25 IT:H TR

DigiKey Part Number
MT47H64M16HR-25IT:HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT47H64M16HR-25 IT:H TR
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H64M16HR-25 IT:H TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types