MT47H512M4EB-25E:C TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: £10.02196
Image for MT47H512M4EB-25E:C TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H512M4EB-25E:C TR

DigiKey Part Number
MT47H512M4EB-25E:CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT47H512M4EB-25E:C TR
Description
IC DRAM 2GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 60-FBGA (9x11.5)
Datasheet
 Datasheet
EDA/CAD Models
MT47H512M4EB-25E:C TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
512M x 4
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (9x11.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types